
P6KE200CA | |
|---|---|
DigiKey Part Number | 4786-P6KE200CATR-ND - Tape & Reel (TR) 4786-P6KE200CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE200CA |
Description | TVS DIODE 162VWM 287VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 287V Clamp 2.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 162V | |
Voltage - Breakdown (Min) | 180V | |
Voltage - Clamping (Max) @ Ipp | 287V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34900 | $3.49 |
| 100 | $0.21900 | $21.90 |
| 500 | $0.16280 | $81.40 |
| 1,000 | $0.14465 | $144.65 |
| 2,000 | $0.12935 | $258.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11645 | $465.80 |
| 8,000 | $0.10558 | $844.64 |
| 12,000 | $0.10005 | $1,200.60 |
| 20,000 | $0.09382 | $1,876.40 |
| 28,000 | $0.09014 | $2,523.92 |
| 40,000 | $0.08655 | $3,462.00 |
| 100,000 | $0.07869 | $7,869.00 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

