MFR Recommended

AEVC-12-5-I-P | |
|---|---|
DigiKey Part Number | 2171-AEVC-12-5-I-P-ND |
Manufacturer | |
Manufacturer Product Number | AEVC-12-5-I-P |
Description | SHORT-STROKE CYLINDER |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Single Acting 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.197" (5.00mm) |
Manufacturer Festo Corporation | Operation Single Acting |
Series | Operating Pressure 21.8 ~ 145 PSI (1.5 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Not For New Designs | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
Construction Compact Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEN-S-12-5-I-P | Festo Corporation | 0 | 2171-AEN-S-12-5-I-P-ND | $51.47000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.25000 | $83.25 |
| Unit Price without GST: | $83.25000 |
|---|---|
| Unit Price with GST: | $91.57500 |


