
AEN-S-12-5-I-P | |
|---|---|
DigiKey Part Number | 2171-AEN-S-12-5-I-P-ND |
Manufacturer | |
Manufacturer Product Number | AEN-S-12-5-I-P |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Construction Compact Cylinder |
Manufacturer Festo Corporation | Stroke Length 0.197" (5.00mm) |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.47000 | $51.47 |
| Unit Price without GST: | $51.47000 |
|---|---|
| Unit Price with GST: | $56.61700 |

