MFR Recommended

TN13/7.5/5-3E25 | |
|---|---|
DigiKey Part Number | 1779-TN13/7.5/5-3E25-ND |
Manufacturer | |
Manufacturer Product Number | TN13/7.5/5-3E25 |
Description | Ferrite Misc |
Customer Reference | |
Detailed Description | Nylon 3E25 Ferrite Core Toroid Type Length Width 0.512" (13.00mm) Diameter 0.213" (5.40mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 5500 |
Part Status Obsolete | Core Factor (ΣI/A) mm⁻¹ 2.46 |
Core Type Toroid | Effective Length (le) mm 30.1 |
Supplier Device Package TN 13 x 7.5 x 5 | Effective Area (Ae) mm² 12.2 |
Material 3E25 | Effective Magnetic Volume (Ve) mm³ 368.0 |
Diameter 0.512" (13.00mm) | Finish Nylon |
Inductance Factor (Al) 2.81 µH | Height 0.213" (5.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX13/7.5/5-3E25 | Ferroxcube | 0 | 1779-TX13/7.5/5-3E25-ND | $0.29320 | MFR Recommended |

