
TX13/7.5/5-3E25 | |
|---|---|
DigiKey Part Number | 1779-TX13/7.5/5-3E25-ND |
Manufacturer | |
Manufacturer Product Number | TX13/7.5/5-3E25 |
Description | FERRITE MISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E25 Ferrite Core Toroid Type 0.207" (5.25mm) Length Width 0.500" (12.70mm) Diameter Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 2.46 |
Part Status Active | Effective Length (le) mm 30.1 |
Core Type Toroid | Effective Area (Ae) mm² 12.2 |
Supplier Device Package TX 13 x 7.5 x 5 | Effective Magnetic Volume (Ve) mm³ 368.0 |
Material 3E25 | Finish Epoxy |
Diameter 0.500" (12.70mm) | Length 0.207" (5.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $0.29320 | $1,055.52 |
| Unit Price without GST: | $0.29320 |
|---|---|
| Unit Price with GST: | $0.32252 |

