SA6NFNM100W-06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $2,000.89000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,559.23000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,074.12000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,211.89000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $2,046.04000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $1,819.13000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $1,291.84000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,684.43000
Datasheet
RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6NFNM100W-06

DigiKey Part Number
5328-SA6NFNM100W-06-ND
Manufacturer
Manufacturer Product Number
SA6NFNM100W-06
Description
FXD ATTN JACK-PLUG TYPE N 1.45
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
100W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$1,105.35000$1,105.35
Manufacturers Standard Package
Unit Price without GST:$1,105.35000
Unit Price with GST:$1,215.88500