
SA18N100-06 | |
|---|---|
DigiKey Part Number | 5328-SA18N100-06-ND |
Manufacturer | |
Manufacturer Product Number | SA18N100-06 |
Description | FXD ATTN PLUG-JACK TYPE N 1.45 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,000.89000 | $2,000.89 |
| Unit Price without GST: | $2,000.89000 |
|---|---|
| Unit Price with GST: | $2,200.97900 |

