FAIFSC1N6001B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5233B

DigiKey Part Number
2156-1N5233B-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N5233B
Description
DIODE ZENER 6V 500MW
Customer Reference
Detailed Description
Zener Diode 6 V 500 mW ±5% Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Mounting Type
Through Hole
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,444
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $145.92 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
13,636$0.03040$414.53
Unit Price without GST:$0.03040
Unit Price with GST:$0.03344