Fairchild Semiconductor Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,962,974 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 24 V | ±5% | 500 mW | 33 Ohms | 100 nA @ 18 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
1,946,627 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 10 V | ±5% | 225 mW | 17 Ohms | 3 µA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
832,000 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 7.5 V | ±5% | 200 mW | 15 Ohms | 1 µA @ 5 V | - | -65°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
516,000 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 27 V | ±5% | 225 mW | 41 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
509,443 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 18 V | ±5% | 500 mW | 21 Ohms | 100 nA @ 14 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
425,000 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Obsolete | 7.5 V | ±5% | 500 mW | 15 Ohms | 1 µA @ 5 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
343,283 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 11 V | ±5% | 500 mW | 22 Ohms | 2 µA @ 8.4 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
295,534 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 5.6 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | - | Surface Mount | SOD-123 | SOD-123 | ||
282,000 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 16 V | ±5% | 300 mW | 17 Ohms | 100 nA @ 12 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
234,719 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 8.2 V | ±5% | 200 mW | 15 Ohms | 700 nA @ 5 V | - | -65°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
225,138 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 3.3 V | ±5% | 500 mW | 28 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
212,970 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 33 V | ±5% | 500 mW | 58 Ohms | 100 nA @ 25 V | 1.2 V @ 200 mA | -65°C ~ 200°C (TJ) | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
192,915 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 6.8 V | ±5% | 300 mW | 5 Ohms | 3 µA @ 5 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
186,686 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | - | 2 µA @ 5.1 V | 900 mV @ 10 mA | - | Surface Mount | SOD-123 | SOD-123 | ||
181,360 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | - | Surface Mount | SOD-123 | SOD-123 | ||
178,444 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 13 V | ±5% | 300 mW | 30 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
176,017 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 30 V | ±5% | 500 mW | 49 Ohms | 100 nA @ 23 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
167,706 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 25 V | ±5% | 300 mW | 35 Ohms | 100 nA @ 19 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
147,258 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 24 V | ±5% | 300 mW | 33 Ohms | 100 nA @ 18 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
136,028 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 4 V | 900 mV @ 10 mA | - | Surface Mount | SOD-123 | SOD-123 | ||
135,000 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 200°C (TJ) | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
135,000 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 15 V | ±6% | 1 W | 15 Ohms | 500 nA @ 10.5 V | 1.2 V @ 200 mA | -65°C ~ 200°C (TJ) | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
125,544 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 51 V | ±5% | 500 mW | 180 Ohms | 500 nA @ 35.7 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
118,953 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 8.7 V | ±5% | 225 mW | 8 Ohms | 3 µA @ 6.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
113,301 Marketplace | 9,458 : $0.04620 Bulk | - | Bulk | Active | 7.5 V | ±5% | 500 mW | 5 Ohms | 3 µA @ 6 V | 900 mV @ 10 mA | - | Surface Mount | SOD-123 | SOD-123 |