




RLCBSPR-4-01 | |
|---|---|
DigiKey Part Number | RPC1384-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSPR-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSPR-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.563" (14.30mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 5 | $0.53800 | $2.69 |
| 10 | $0.49900 | $4.99 |
| 25 | $0.45440 | $11.36 |
| 50 | $0.42440 | $21.22 |
| 100 | $0.39780 | $39.78 |
| 250 | $0.36720 | $91.80 |
| 500 | $0.34684 | $173.42 |
| 1,000 | $0.32865 | $328.65 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |




