Mounting Button 0.093" (2.36mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mounting Button 0.093" (2.36mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27KY1250093

DigiKey Part Number
RPC7138-ND
Manufacturer
Manufacturer Product Number
27KY1250093
Description
MOUNTING BUTTON NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mounting Button 0.093" (2.36mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27KY1250093 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
-
Rivet Length
-
Head Diameter
0.250" (6.35mm) 1/4"
Head Height
-
Hole Diameter
0.125" (3.18mm) 1/8"
Grip Range
0.093" (2.36mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,235
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.28000$0.28
5$0.22800$1.14
10$0.21000$2.10
25$0.18960$4.74
50$0.17640$8.82
100$0.16470$16.47
250$0.15104$37.76
500$0.14204$71.02
1,000$0.13399$133.99
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800