
GP617A | |
|---|---|
DigiKey Part Number | 145-GP617A-ND |
Manufacturer | |
Manufacturer Product Number | GP617A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GP617A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.647" (16.43mm) | |
Diameter - Inside | 0.420" | |
Diameter - Outside | 0.501" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 5 | $0.39200 | $1.96 |
| 10 | $0.36500 | $3.65 |
| 25 | $0.33080 | $8.27 |
| 50 | $0.30860 | $15.43 |
| 100 | $0.28900 | $28.90 |
| 250 | $0.26612 | $66.53 |
| 500 | $0.25096 | $125.48 |
| 1,000 | $0.23744 | $237.44 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |


