
GP607A | |
|---|---|
DigiKey Part Number | 145-GP607A-ND |
Manufacturer | |
Manufacturer Product Number | GP607A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | GP607A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.531" (13.49mm) | |
Diameter - Inside | 0.250" | |
Diameter - Outside | 0.325" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 5 | $0.34000 | $1.70 |
| 10 | $0.31500 | $3.15 |
| 25 | $0.28520 | $7.13 |
| 50 | $0.26620 | $13.31 |
| 100 | $0.24880 | $24.88 |
| 250 | $0.22896 | $57.24 |
| 500 | $0.21576 | $107.88 |
| 1,000 | $0.20398 | $203.98 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |


