TSX-3225 27.0000MF20X-AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.35251
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.89412
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.33793
Datasheet
27 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 27.0000MF20X-AJ

DigiKey Part Number
TSX-322527.0000MF20X-AJ-ND
Manufacturer
Manufacturer Product Number
TSX-3225 27.0000MF20X-AJ
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 27.0000MF20X-AJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Strip
QuantityUnit PriceExt Price
100$0.89410$89.41
Unit Price without GST:$0.89410
Unit Price with GST:$0.98351