TG-5006CJ-10H 26.0000MB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.97643
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.13940
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.24108
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.97643
Datasheet
26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-5006CJ-10H 26.0000MB

DigiKey Part Number
114-TG-5006CJ-10H26.0000MB-ND
Manufacturer
Manufacturer Product Number
TG-5006CJ-10H 26.0000MB
Description
XTAL OSC TCXO 26.0000MHZ SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.465V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$5.24100$524.10
Unit Price without GST:$5.24100
Unit Price with GST:$5.76510