SG7050CAN 2.000000M-TJGA3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPSON
In Stock: 0
Unit Price: $1.05156
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.87257
Datasheet
2 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050CAN 2.000000M-TJGA3

DigiKey Part Number
SG7050CAN2.000000M-TJGA3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG7050CAN 2.000000M-TJGA3
Description
XTAL OSC XO 2.0000MHZ CMOS SMD
Customer Reference
Detailed Description
2 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes