
SG5032CCN 18.432000M-HJGA3 | |
|---|---|
DigiKey Part Number | SER3962TR-ND - Tape & Reel (TR) SER3962CT-ND - Cut Tape (CT) SER3962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 18.432000M-HJGA3 |
Description | XTAL OSC XO 18.4320MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $3.12300 | $31.23 |
| 25 | $2.95400 | $73.85 |
| 50 | $2.83200 | $141.60 |
| 100 | $2.71470 | $271.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.56732 | $641.83 |
| 500 | $2.46124 | $1,230.62 |
| 750 | $2.40125 | $1,800.94 |
| 1,250 | $2.32782 | $2,909.78 |
| 1,750 | $2.28069 | $3,991.21 |
| 2,500 | $2.23182 | $5,579.55 |
| Unit Price without GST: | $3.59000 |
|---|---|
| Unit Price with GST: | $3.94900 |

