
SG3225CAN 48.0000M-TJGA3 | |
|---|---|
DigiKey Part Number | 114-SG3225CAN48.0000M-TJGA3TR-ND - Tape & Reel (TR) 114-SG3225CAN48.0000M-TJGA3CT-ND - Cut Tape (CT) 114-SG3225CAN48.0000M-TJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 48.0000M-TJGA3 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.66000 | $3.66 |
| 10 | $3.17700 | $31.77 |
| 25 | $3.00440 | $75.11 |
| 50 | $2.88000 | $144.00 |
| 100 | $2.76100 | $276.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.61116 | $652.79 |
| 500 | $2.50326 | $1,251.63 |
| 750 | $2.44225 | $1,831.69 |
| 1,250 | $2.36757 | $2,959.46 |
| 1,750 | $2.31964 | $4,059.37 |
| 2,500 | $2.26994 | $5,674.85 |
| Unit Price without GST: | $3.66000 |
|---|---|
| Unit Price with GST: | $4.02600 |

