Parametric Equivalent

SG-8018CG 29.4912M-TJHSAB | |
|---|---|
DigiKey Part Number | 114-SG-8018CG29.4912M-TJHSAB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8018CG 29.4912M-TJHSAB |
Description | XTAL OSC XO 29.4912MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8018CG 29.4912M-TJHSAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.20160 | $220.16 |
| Unit Price without GST: | $2.20160 |
|---|---|
| Unit Price with GST: | $2.42176 |


