12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 12.2880MS3

DigiKey Part Number
SER4320TR-ND - Tape & Reel (TR)
SER4320CT-ND - Cut Tape (CT)
SER4320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-210STF 12.2880MS3
Description
XTAL OSC XO 12.2880MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.63000$3.63
10$3.15700$31.57
25$2.98560$74.64
50$2.86200$143.10
100$2.74360$274.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.59472$648.68
500$2.48752$1,243.76
750$2.42693$1,820.20
1,250$2.35270$2,940.88
1,750$2.30509$4,033.91
2,500$2.25569$5,639.23
3,000$2.23086$6,692.58
6,000$2.13900$12,834.00
6,250$2.13371$13,335.69
Manufacturers Standard Package
Unit Price without GST:$3.63000
Unit Price with GST:$3.99300