
TG2520SMN 40.0000M-MCGNNM0 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN40.0000M-MCGNNM0TR-ND - Tape & Reel (TR) 114-TG2520SMN40.0000M-MCGNNM0CT-ND - Cut Tape (CT) 114-TG2520SMN40.0000M-MCGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 40.0000M-MCGNNM0 |
Description | XTAL OSC TCXO 40.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.97300 | $9.73 |
| 25 | $0.92040 | $23.01 |
| 50 | $0.88260 | $44.13 |
| 100 | $0.84610 | $84.61 |
| 250 | $0.80008 | $200.02 |
| 500 | $0.76696 | $383.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73524 | $735.24 |
| 2,000 | $0.70483 | $1,409.66 |
| 3,000 | $0.68764 | $2,062.92 |
| 5,000 | $0.66659 | $3,332.95 |
| 7,000 | $0.65308 | $4,571.56 |
| 10,000 | $0.63906 | $6,390.60 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.23200 |


