
RX-4035SA:B3 PURE SN | |
|---|---|
DigiKey Part Number | RX-4035SA:B3PURESN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX-4035SA:B3 PURE SN |
Description | IC RTC TIME EVENT REC SPI 14SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder SPI 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Time Event Recorder | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | - | |
Date Format | - | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 5.5V | |
Voltage - Supply, Battery | 1V ~ 5.5V | |
Current - Timekeeping (Max) | 2.5µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.48340 | $2,370.85 |
| 500 | $8.64660 | $4,323.30 |
| 1,250 | $7.53092 | $9,413.65 |
| Unit Price without GST: | $9.48340 |
|---|---|
| Unit Price with GST: | $10.43174 |

