MC-306 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 100.0000KB-A0:ROHS

DigiKey Part Number
MC-306100.0000KB-A0:ROHS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-306 100.0000KB-A0:ROHS
Description
CRYSTAL 100.0000KHZ 12.5PF SMD
Customer Reference
Detailed Description
100 kHz ±50ppm Crystal 12.5pF 12 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MC-306 100.0000KB-A0:ROHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
100 kHz
Frequency Stability
-
Frequency Tolerance
±50ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
12 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.