FA2016AA 40.00M-A0AABBJ60RG0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 900
Unit Price: $0.69000
Datasheet
40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA2016AA 40.00M-A0AABBJ60RG0

DigiKey Part Number
114-FA2016AA40.00M-A0AABBJ60RG0CT-ND - Cut Tape (CT)
114-FA2016AA40.00M-A0AABBJ60RG0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA2016AA 40.00M-A0AABBJ60RG0
Description
CRYSTAL 40.00MHZ 10PF SMD
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.