FA-238 31.2500MB50X-W3 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


EPSON
cms-in-stock: 0
Unit Price: $1.19030
Datasheet
31.25 MHz ±50ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
cms-photo-disclaimer

FA-238 31.2500MB50X-W3

cms-digikey-product-number
FA-23831.2500MB50X-W3-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
FA-238 31.2500MB50X-W3
cms-description
CRYSTAL 31.2500MHZ 12PF SMD
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
31.25 MHz ±50ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
cms-eda-cad-models
FA-238 31.2500MB50X-W3 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
31.25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
250$1.19032$297.58
cms-manufacturer-standard-package
Unit Price without GST:$1.19032
Unit Price with GST:$1.30935