
B66483P0000X187 | |
|---|---|
DigiKey Part Number | 495-75529-ND |
Manufacturer | |
Manufacturer Product Number | B66483P0000X187 |
Description | FERRITE CORE I N87 1PC |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.091" (2.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 20 x 2 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.091" (2.30mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.551" (14.00mm) |



