
B66483G0000X187 | |
|---|---|
DigiKey Part Number | 495-75525-ND |
Manufacturer | |
Manufacturer Product Number | B66483G0000X187 |
Description | FERRITE CORE EQ N87 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EQ Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.248" (6.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66483G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 20 x 6 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.248" (6.30mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.92100 | $19.21 |
| 25 | $1.64280 | $41.07 |
| 50 | $1.45020 | $72.51 |
| 100 | $1.27170 | $127.17 |
| 250 | $1.05448 | $263.62 |
| 600 | $1.01918 | $611.51 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.05800 |

