PVH-16V330MF60E-R2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 7,088
Unit Price: $0.75000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.47826
Datasheet
33 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVH-16V330MF60E-R2

DigiKey Part Number
604-1180-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVH-16V330MF60E-R2
Description
CAP ALUM POLY 33UF 20% 16V SMD
Customer Reference
Detailed Description
33 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 2000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
37mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.05 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable