
A768EB336M1GLAE045 | |
|---|---|
DigiKey Part Number | 399-A768EB336M1GLAE045TR-ND - Tape & Reel (TR) 399-A768EB336M1GLAE045CT-ND - Cut Tape (CT) 399-A768EB336M1GLAE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB336M1GLAE045 |
Description | CAP ALUM POLY 33UF 20% 40V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB336M1GLAE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 57.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.48300 | $4.83 |
| 50 | $0.35800 | $17.90 |
| 100 | $0.31810 | $31.81 |
| 500 | $0.24916 | $124.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22740 | $227.40 |
| 2,000 | $0.20931 | $418.62 |
| 3,000 | $0.20017 | $600.51 |
| 5,000 | $0.18998 | $949.90 |
| 7,000 | $0.18399 | $1,287.93 |
| 10,000 | $0.17820 | $1,782.00 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

