
638-M26-230-BN6 | |
|---|---|
DigiKey Part Number | 151-638-M26-230-BN6-ND |
Manufacturer | |
Manufacturer Product Number | 638-M26-230-BN6 |
Description | CONN D-SUB HD RCPT 26P VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-M26-230-BN6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.08000 | $13.08 |
| 10 | $11.11400 | $111.14 |
| 25 | $10.41800 | $260.45 |
| 70 | $9.68757 | $678.13 |
| 140 | $9.22529 | $1,291.54 |
| 280 | $8.78511 | $2,459.83 |
| 560 | $8.36618 | $4,685.06 |
| 1,050 | $8.00361 | $8,403.79 |
| Unit Price without GST: | $13.08000 |
|---|---|
| Unit Price with GST: | $14.38800 |

