26 D-Sub Connectors

Results: 1,887
Manufacturer
Adam TechAmphenol Cables on DemandAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol LTWAmphenol PositronicAssmann WSW ComponentsC&KCinch Connectivity Solutions AIM-CambridgeEDAC Inc.HARTING
Series
-100907691009077010090926100909281009092910126039104108163A164A164C
Packaging
-BagBoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyObsolete
Connector Style
-D-Sub, High DensityD-Type
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Rows
23
Mounting Type
-Board Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.075 Row to Row0.050 Pitch x 0.100 Row to Row0.100 Pitch x 0.100 Row to Row1 (DE, E) High Density2 (DA, A) High Density3 (DB, B) High Density
Contact Type
-Signal
Flange Feature
-Board SideBoard Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side (4-40)Cable SideCable Side (4-40)Cable Side (4-40); Mating Side, Female Screwlock (4-40)Cable Side (M3)Cable Side, Male Jackscrew
Termination
-CrimpIDC, Discrete WireIDC, Ribbon CablePress-FitSolderSolder CupSolder Paste
Primary Material
-Metal
Shell Material, Finish
-Aluminum Alloy, Gold PlatedAluminum, Nickel PlatedAluminum, Nickel Plated, ElectrolessBrassBrass, Gold PlatedBrass, Tin PlatedBrass, Yellow Chromate Plated CadmiumBrass, Yellow Chromate Plated ZincCopper Alloy, Gold PlatedCopper Alloy, Tin PlatedStainless Steel, Passivated
Contact Finish
-GoldGold or Gold-Palladium
Contact Finish Thickness
8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)30.0µin (0.76µm)31.5µin (0.80µm)50.0µin (1.27µm)-Flash
Ingress Protection
-IP20IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP66 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A1.5A2A2.5A2.5A per Contact3A3A per Contact5A5A per Contact7.5A-
Backset Spacing
0.146" (3.71mm)0.181" (4.60mm)0.185" (4.70mm)0.189" (4.80mm)0.220" (5.60mm)0.314" (7.98mm)0.344" (8.73mm)0.346" (8.78mm)0.350" (8.89mm)0.406" (10.30mm)0.445" (11.30mm)0.450" (11.43mm)0.491" (12.47mm)-
Features
-Automated Latch, Board Lock, Gasket, Grounding Indents, ShieldedAutomated Latch, Board Lock, Gasket, ShieldedAutomated Latch, Gasket, Grounding Indents, ShieldedAutomated Latch, Gasket, ShieldedAutomated Latch, Grounding Indents, ShieldedAutomated Latch, ShieldedBackshell, Cable Clamp, Mounting Hardware, ShieldedBoard Guide, Mounting BracketsBoard LockBoard Lock, FilterBoard Lock, Filter, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
1,887Results
Applied FiltersRemove All

Showing
of 1,887
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
ICD26S13ExGX00LF
ICD26S13E4GX00LF
CONN D-SUB HD RCPT 26P R/A SLDR
Amphenol ICC (FCI)
9,324
In Stock
1 : $5.39000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
10090929-S264VLF
10090929-S264VLF
CONN D-SUB HD RCPT 26P VERT SLDR
Amphenol ICC (FCI)
2,610
In Stock
1 : $5.93000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
10090928-P264VLF
10090928-P264VLF
CONN D-SUB HD PLUG 26P VERT SLDR
Amphenol ICC (FCI)
2,732
In Stock
1 : $6.26000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
-
2.5A per Contact
-
Board Lock, Grounding Indents
K86X-AD-26S-BR
K86X-AD-26S-BR
CONN D-SUB HD RCPT 26P VERT SLDR
Kycon, Inc.
5,830
In Stock
1 : $6.57000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock
180-026-112-001,180-026-113R001
180-026-113R001
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
2,523
In Stock
1 : $8.21000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents, Shielded
181-026-213r531
181-026-213R531
CONN D-SUB HD RCPT 26P R/A SLDR
NorComp Inc.
1,204
In Stock
1 : $9.29000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Shielded
180-026-103L001
180-026-103L001
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
2,057
In Stock
1 : $10.18000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
K66X-A26S-N
K66X-A26S-N
CONN D-SUB HD RCPT 26P R/A SLDR
Kycon, Inc.
1,523
In Stock
1 : $10.23000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
0.350" (8.89mm)
Board Lock
181-026-213r561
181-026-213R561
CONN D-SUB HD RCPT 26P R/A SLDR
NorComp Inc.
455
In Stock
1 : $12.27000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Shielded
2311768-1.jpg
2311768-1
CONN D-SUB HD RCPT 26P R/A SLDR
TE Connectivity AMP Connectors
3,218
In Stock
1 : $13.97000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
AMPLIMITE HD-22 Series
2311768-2
CONN D-SUB HD RCPT 26P R/A SLDR
TE Connectivity AMP Connectors
2,147
In Stock
1 : $14.64000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole, Right Angle
2 (DA, A) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
181-026-113r561
181-026-113R561
CONN D-SUB HD PLUG 26P R/A SLDR
NorComp Inc.
1,512
In Stock
1 : $15.54000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Grounding Indents, Shielded
09562517512
09562517512
CONN D-SUB HD RCPT 26P VERT SLDR
HARTING
1,692
In Stock
1 : $15.60000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
180-M26-213R021
180-M26-213R021
CONN D-SUB HD RCPT 26POS PNL MNT
NorComp Inc.
1,248
In Stock
1 : $16.74000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount, Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
180-M26-213R911
180-M26-213R911
CONN D-SUB HD RCPT 26POS PNL MNT
NorComp Inc.
2,370
In Stock
1 : $17.73000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount, Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Shielded
181-026-21x(R)(-)171
181-026-213R171
CONN D-SUB HD RCPT 26P R/A SLDR
NorComp Inc.
393
In Stock
1 : $19.55000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Ground Strap, Shielded
781-M26-113R141
781-M26-113R141
CONN D-SUB HD PLUG 26P R/A SLDR
NorComp Inc.
258
In Stock
1 : $23.78000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.350" (8.89mm)
Board Lock, Grounding Indents
164A17369X
164A17369X
CONN D-SUB HD RCPT 26P VERT SLDR
Amphenol CONEC
816
In Stock
1 : $24.24000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
-
Board Lock
164A17019X
164A17019X
CONN D-SUB HD RCPT 26P SLDR CUP
Amphenol CONEC
338
In Stock
1 : $25.52000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Free Hanging (In-Line)
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
-
-
181-M26-113R141
181-M26-113R141
CONN D-SUB HD PLUG 26P R/A SLDR
NorComp Inc.
1,420
In Stock
1 : $27.48000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.350" (8.89mm)
Board Lock, Grounding Indents, Shielded
M24308/4-12F
M24308/4-12F
DSUB CONN,CRIMP, PLUG, CADMIUM
Amphenol Positronic
101
In Stock
1 : $41.45000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
5A
-
-
0
In Stock
130
Marketplace
Check Lead Time
2 : $84.12500
Bulk
1 : $94.66000
Bulk
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Cadmium Plated
Gold
-
-
-
7.5A
-
-
0
In Stock
140
Marketplace
Check Lead Time
2 : $70.98000
Bulk
1 : $103.81000
Bulk
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Free Hanging (In-Line)
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Yellow Chromate Plated Zinc
Gold
-
-
-
7.5A
-
-
A-HDS26LL-TL-B-R
A-HDS 26 LL/Z
CONN D-SUB HD PLUG 26P SLDR CUP
Assmann WSW Components
2,775
In Stock
1 : $1.84000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Free Hanging (In-Line)
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
A-HDF26LL-TL-B-R
A-HDF 26 LL/Z
CONN D-SUB HD RCPT 26P SLDR CUP
Assmann WSW Components
109
In Stock
1 : $2.25000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Free Hanging (In-Line)
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
Showing
of 1,887

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.