32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-12.5-34G-TR

DigiKey Part Number
XC2191TR-ND - Tape & Reel (TR)
XC2191CT-ND - Cut Tape (CT)
XC2191DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-12.5-34G-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-12.5-34G-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
3-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,023
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.78400$7.84
25$0.70240$17.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63755$1,912.65
6,000$0.63367$3,802.02
9,000$0.63166$5,684.94
15,000$0.62936$9,440.40
21,000$0.62454$13,115.34
Manufacturers Standard Package
Unit Price without GST:$1.15000
Unit Price with GST:$1.26500