Parametric Equivalent

ECS-270-18-9 | |
|---|---|
DigiKey Part Number | XC965-ND |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-9 |
Description | CRYSTAL 27.0000MHZ 18PF TH |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-9 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.354" (9.00mm) |
Frequency Tolerance ±50ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-270-18-9X | ECS Inc. | 723 | XC1389-ND | $1.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67290 | $1,672.90 |
| Unit Price without GST: | $1.67290 |
|---|---|
| Unit Price with GST: | $1.84019 |


