
ECS-270-18-9X | |
|---|---|
DigiKey Part Number | XC1389-ND |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-9X |
Description | CRYSTAL 27.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-9X Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.354" (9.00mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.95200 | $9.52 |
| 25 | $0.90040 | $22.51 |
| 50 | $0.86320 | $43.16 |
| 100 | $0.82740 | $82.74 |
| 250 | $0.78244 | $195.61 |
| 500 | $0.75010 | $375.05 |
| 1,000 | $0.71907 | $719.07 |
| 2,500 | $0.68003 | $1,700.08 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |

