ECS-143-18-33-JEM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 468
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3,000
Unit Price: $0.57000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3,000
Unit Price: $0.57000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3,000
Unit Price: $0.57000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3,000
Unit Price: $0.61000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3,000
Unit Price: $0.62000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3,000
Unit Price: $0.62000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3,000
Unit Price: $0.67000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3,000
Unit Price: $0.68000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3,000
Unit Price: $0.68000
Datasheet
14.31818 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-143-18-33-JEM-TR

DigiKey Part Number
XC2436TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-143-18-33-JEM-TR
Description
CRYSTAL 14.31818MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-143-18-33-JEM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.45800$458.00
Manufacturers Standard Package
Unit Price without GST:$0.45800
Unit Price with GST:$0.50380