14.31818 MHz ±10ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32418FA48-14.31818M

DigiKey Part Number
2388-SXT32418FA48-14.31818M-ND
Manufacturer
Manufacturer Product Number
SXT32418FA48-14.31818M
Description
CRYSTAL 14.31818MHZ 18PF SMD
Customer Reference
Detailed Description
14.31818 MHz ±10ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32418FA48-14.31818M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $83.99 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.55400$5.54
50$0.49960$24.98
100$0.44390$44.39
500$0.42212$211.06
Unit Price without GST:$0.67000
Unit Price with GST:$0.73700