UP0.4C-1R0-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 6,627
Unit Price: $1.30000
Datasheet

Direct


Bourns Inc.
In Stock: 542
Unit Price: $1.24000
Datasheet

Similar


Pulse Electronics
In Stock: 4,340
Unit Price: $0.81490
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.46206
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 2.88 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP0.4C-1R0-R

DigiKey Part Number
283-UP0.4C-1R0-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP0.4C-1R0-R
Description
FIXED IND 1UH 2.88A 30 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 2.88 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.33A
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.39960$3,499.00
Manufacturers Standard Package
Unit Price without GST:$1.39960
Unit Price with GST:$1.53956