
SDR6603-1R0M | |
|---|---|
DigiKey Part Number | 118-SDR6603-1R0MTR-ND - Tape & Reel (TR) 118-SDR6603-1R0MCT-ND - Cut Tape (CT) 118-SDR6603-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-1R0M |
Description | FIXED IND 1UH 2.9A 50 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.05700 | $10.57 |
| 100 | $0.86950 | $86.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.74692 | $448.15 |
| 1,200 | $0.70430 | $845.16 |
| 1,800 | $0.68053 | $1,224.95 |
| 3,000 | $0.65175 | $1,955.25 |
| 4,200 | $0.63348 | $2,660.62 |
| 6,000 | $0.61469 | $3,688.14 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.40800 |

