330 nH Shielded Inductor 9.5 A 8.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI4015V2-R33-R

DigiKey Part Number
283-MPI4015V2-R33-RTR-ND - Tape & Reel (TR)
283-MPI4015V2-R33-RCT-ND - Cut Tape (CT)
283-MPI4015V2-R33-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI4015V2-R33-R
Description
FIXED IND 330NH 9.5A 8.5 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 9.5 A 8.5mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
8.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,955
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.33000$2.33
10$1.91400$19.14
100$1.57400$157.40
1,000$1.40541$1,405.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.32848$3,985.44
6,000$1.25311$7,518.66
9,000$1.24051$11,164.59
Manufacturers Standard Package
Unit Price without GST:$2.33000
Unit Price with GST:$2.56300