


HCMA1305-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCMA1305-1R0-RTR-ND - Tape & Reel (TR) 283-HCMA1305-1R0-RCT-ND - Cut Tape (CT) 283-HCMA1305-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-1R0-R |
Description | FIXED IND 1UH 29A 2.42 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 29 A 2.42mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.78200 | $17.82 |
| 25 | $1.64880 | $41.22 |
| 50 | $1.55480 | $77.74 |
| 100 | $1.46580 | $146.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.30313 | $521.25 |
| 800 | $1.22879 | $983.03 |
| 1,200 | $1.18736 | $1,424.83 |
| 2,000 | $1.13717 | $2,274.34 |
| 2,800 | $1.10532 | $3,094.90 |
| 4,000 | $1.07255 | $4,290.20 |
| Unit Price without GST: | $2.17000 |
|---|---|
| Unit Price with GST: | $2.38700 |

