68 µH Shielded Drum Core, Wirewound Inductor 5.2 A 85mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1707-680-R

DigiKey Part Number
283-HCM1707-680-RTR-ND - Tape & Reel (TR)
283-HCM1707-680-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1707-680-R
Description
FIXED IND 68UH 5.2A 85 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 5.2 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.677" L x 0.663" W (17.20mm x 16.85mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,050 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.06000$11.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$6.20083$2,170.29
Manufacturers Standard Package
Unit Price without GST:$11.06000
Unit Price with GST:$12.16600

Other Suppliers on DigiKey

1,050In Stock
Ships from WEC