9510-G213-W4F1-Z0C2A1-10A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $180.06800
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $183.61900
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $183.64100
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $175.95600
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $172.74400
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $201.99200
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $189.27300
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $159.03200
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $159.45500
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $155.80900
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $155.80900
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $192.23600
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $159.03200
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $162.67200
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9510-G213-W4F1-Z0C2A1-10A

DigiKey Part Number
9510-G213-W4F1-Z0C2A1-10A-ND
Manufacturer
Manufacturer Product Number
9510-G213-W4F1-Z0C2A1-10A
Description
CIR BRKR MAG 10A 28VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic 10A 5 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic
Current Rating (Amps)
10A
Voltage Rating - AC
5 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$185.42500$1,854.25
Manufacturers Standard Package
Unit Price without GST:$185.42500
Unit Price with GST:$203.96750