Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9510-G111-J1F1-B2A2S1-10A | |
|---|---|
DigiKey Part Number | 9510-G111-J1F1-B2A2S1-10A-ND |
Manufacturer | |
Manufacturer Product Number | 9510-G111-J1F1-B2A2S1-10A |
Description | CIR BRKR MAG 10A 28VDC PUSH-PULL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 10A 5 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 5 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $182.64000 | $1,826.40 |
| Unit Price without GST: | $182.64000 |
|---|---|
| Unit Price with GST: | $200.90400 |



