
ZY22 | |
|---|---|
DigiKey Part Number | 4878-ZY22CT-ND - Cut Tape (CT) 4878-ZY22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY22 |
Description | DIODE ZENER 22V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.24400 | $2.44 |
| 100 | $0.16390 | $16.39 |
| 500 | $0.15506 | $77.53 |
| 1,000 | $0.11519 | $115.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11144 | $557.20 |
| 10,000 | $0.07679 | $767.90 |
| 15,000 | $0.07333 | $1,099.95 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

