Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP31D7LV-13 | |
|---|---|
DigiKey Part Number | 31-DMP31D7LV-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D7LV-13 |
Description | MOSFET 2P-CH 30V 0.62A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 620mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 620mA (Ta) | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 420mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 19pF @ 15V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05640 | $564.00 |
| 20,000 | $0.05112 | $1,022.40 |
| 30,000 | $0.04844 | $1,453.20 |
| 50,000 | $0.04541 | $2,270.50 |
| 70,000 | $0.04362 | $3,053.40 |
| 100,000 | $0.04188 | $4,188.00 |
| 250,000 | $0.03858 | $9,645.00 |
| Unit Price without GST: | $0.05640 |
|---|---|
| Unit Price with GST: | $0.06204 |


