
DMP31D7LVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP31D7LVQ-7TR-ND - Tape & Reel (TR) 31-DMP31D7LVQ-7CT-ND - Cut Tape (CT) 31-DMP31D7LVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP31D7LVQ-7 |
Description | MOSFET 2P-CH 30V 0.62A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 620mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 620mA (Ta) | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 420mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 19pF @ 15V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34900 | $3.49 |
| 100 | $0.21900 | $21.90 |
| 500 | $0.16280 | $81.40 |
| 1,000 | $0.14465 | $144.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11789 | $353.67 |
| 6,000 | $0.10657 | $639.42 |
| 9,000 | $0.10080 | $907.20 |
| 15,000 | $0.09431 | $1,414.65 |
| 21,000 | $0.09047 | $1,899.87 |
| 30,000 | $0.08674 | $2,602.20 |
| 75,000 | $0.07854 | $5,890.50 |
| 150,000 | $0.07753 | $11,629.50 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

