Parametric Equivalent

DMN52D0UDMQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN52D0UDMQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN52D0UDMQ-7 |
Description | MOSFET 2N-CH 50V 0.41A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 410mA (Ta) 490µW Surface Mount SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 410mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 42.4pF @ 25V | |
Power - Max | 490µW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14071 | $422.13 |
| 6,000 | $0.12760 | $765.60 |
| 9,000 | $0.12092 | $1,088.28 |
| 15,000 | $0.11340 | $1,701.00 |
| 21,000 | $0.10895 | $2,287.95 |
| 30,000 | $0.10463 | $3,138.90 |
| 75,000 | $0.09673 | $7,254.75 |
| Unit Price without GST: | $0.14071 |
|---|---|
| Unit Price with GST: | $0.15478 |


