DMN52D0UDM-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.14071
Mosfet Array 50V 410mA (Ta) 490mW (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN52D0UDM-7

DigiKey Part Number
31-DMN52D0UDM-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN52D0UDM-7
Description
MOSFET 2N-CH 50V 0.41A SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 410mA (Ta) 490mW (Ta) Surface Mount SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
410mA (Ta)
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
42.4pF @ 25V
Power - Max
490mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 153,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12853$385.59
6,000$0.11637$698.22
9,000$0.11017$991.53
15,000$0.10319$1,547.85
21,000$0.09907$2,080.47
30,000$0.09505$2,851.50
75,000$0.08639$6,479.25
Manufacturers Standard Package
Unit Price without GST:$0.12853
Unit Price with GST:$0.14138