Mosfet Array 60V 500mA, 360mA 450mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG1029SV-7

DigiKey Part Number
DMG1029SV-7DITR-ND - Tape & Reel (TR)
DMG1029SV-7DICT-ND - Cut Tape (CT)
DMG1029SV-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG1029SV-7
Description
MOSFET N/P-CH 60V 0.5A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 500mA, 360mA 450mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
DMG1029SV-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
500mA, 360mA
Rds On (Max) @ Id, Vgs
1.7Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
30pF @ 25V, 25pF @ 25V
Power - Max
450mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261,347
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.52900$5.29
100$0.33660$33.66
500$0.25334$126.67
1,000$0.22644$226.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17964$538.92
6,000$0.16352$981.12
9,000$0.15530$1,397.70
15,000$0.14625$2,193.75
Manufacturers Standard Package
Unit Price without GST:$0.86000
Unit Price with GST:$0.94600