Similar

DMC4028SSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMC4028SSDQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC4028SSDQ-13 |
Description | MOSFET N/P-CH 40V 5.4A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5.4A (Ta), 4A (Ta) 1.25W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 5.4A (Ta), 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 6A, 10V, 50mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.9nC @ 10V, 14nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 604pF @ 20V, 674pF @ 20V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.56157 | $1,403.92 |
| 5,000 | $0.52050 | $2,602.50 |
| 7,500 | $0.50396 | $3,779.70 |
| Unit Price without GST: | $0.56157 |
|---|---|
| Unit Price with GST: | $0.61773 |



